text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-40E4000-B-73

VERO 18 GEN 7 Series 4000K 80 CRI min 5031 lm 35V 3 SDCM Neutral White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Neutral
CRI: 80
CCT: 4000K
Typical Flux: 5031lm
Efficacy-Typ: 160lm/W
Forward (Drive) Current: 900mA
Forward Voltage: 35V
Power Consumption: 31.5W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
92
USA:
92
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.70
USD
Quantity
Web Price
1
$9.70
10
$8.86
30
$8.49
125
$8.03
300+
$7.76