text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-40E4000-C-73-SE

VERO SE 18 Series 4000K 80 CRI min 6456 lm 35 V 3 SDCM Neutral White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Neutral
CRI: 80
CCT: 4000K
Typical Flux: 6456lm
Efficacy-Typ: 158lm/W
Forward (Drive) Current: 1170mA
Forward Voltage: 35V
Power Consumption: 41W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,204.00
USD
Quantity
Web Price
100
$12.04
200
$9.88
300
$9.73
400+
$9.63