text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-40E4000-D-73-SE

VERO SE 18 Series 4000K 80 CRI min 4828 lm 29 V 3 SDCM Neutral White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Neutral
CRI: 80
CCT: 4000K
Flux-Typ: 4828lm
Efficacy-Typ: 159lm/W
Forward (Drive) Current: 1050mA
Forward Voltage: 29V
Power Consumption: 30.5W
Board Dimension: Ø 36.2 mm
Pricing Section
Stock:
550
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10.17
USD
Quantity
Web Price
1
$10.17
10
$9.78
30
$9.52
125
$9.20
300+
$9.00