text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-40G1000-B-73

VERO 10 GEN 7 Series 4000K 90 CRI min 1250 lm 35V 3 SDCM Neutral White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Star
Color: White
Type of White: Neutral
CRI: 90
CCT: 4000K
Typical Flux: 1250lm
Efficacy-Typ: 132lm/W
Forward (Drive) Current: 270mA
Forward Voltage: 35V
Power Consumption: 9.5W
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$722.00
USD
Quantity
Web Price
200
$3.61
400
$3.06
600
$3.02
800
$3.00
1,000+
$2.98