text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-40G1000-B-73-SE

VERO SE 10 Series 4000K 90 CRI min 1215 lm 35 V 3 SDCM Neutral White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 1651
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Neutral
CRI: 90
CCT: 4000K
Typical Flux: 1215lm
Efficacy-Typ: 129lm/W
Forward (Drive) Current: 270mA
Forward Voltage: 35V
Power Consumption: 9.5W
Board Dimension: Ø 30.8 mm
Pricing Section
Global Stock:
600
Germany (Online Only):
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$320.00
USD
Quantity
Web Price
100
$3.20
300
$2.71
500
$2.67
1,000
$2.61
2,000+
$2.56