text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-40G2000-B-73-SE

VERO SE 13 Series 4000K 90 CRI min 2119 lm 35 V 3 SDCM Neutral White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 1829
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Neutral
CRI: 90
CCT: 4000K
Typical Flux: 2110lm
Efficacy-Typ: 134lm/W
Forward (Drive) Current: 450mA
Forward Voltage: 35V
Power Consumption: 15.8W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
200
Germany (Online Only):
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$421.00
USD
Quantity
Web Price
100
$4.21
200
$3.48
400
$3.40
500+
$3.37