text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-50C10K1-D-74

VERO 29 GEN 7 Series 5000K 70 CRI min 13942 lm 38.7V 4 SDCM Cool White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 1937
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Cool
CRI: 70
CCT: 5000K
Typical Flux: 13942lm
Efficacy-Typ: 172lm/W
Forward (Drive) Current: 2100mA
Forward Voltage: 38.7V
Power Consumption: 81.3W
Board Dimension: Ø 49.2 mm
Pricing Section
Global Stock:
8
Germany (Online Only):
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$25.24
USD
Quantity
Web Price
1
$25.24
5
$23.49
25
$21.87
50
$21.20
150+
$20.19