text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-50C4001-C-74

VERO 18 GEN 7 Series 5000K 70 CRI min 7170 lm 35 V 4 SDCM Cool White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 1915
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Cool
CRI: 70
CCT: 5000K
Flux-Typ: 7170lm
Efficacy-Typ: 175lm/W
Forward (Drive) Current: 1170mA
Forward Voltage: 35V
Power Consumption: 41W
Board Dimension: Ø 36.2 mm
Pricing Section
Stock:
200
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,308.00
USD
Quantity
Web Price
100
$13.08
200
$10.74
300
$10.58
400+
$10.47