text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-50E10K1-D-74-SE

VERO SE 29 Series 5000K 80 CRI min 13072 lm 37.6 V 4 SDCM Cool White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2219
Product Specification Section
Bridgelux BXRC-50E10K1-D-74-SE - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Cool
CRI: 80
CCT: 5000K
Typical Flux: 13072lm
Efficacy-Typ: 166lm/W
Forward (Drive) Current: 2100mA
Forward Voltage: 37.6V
Power Consumption: 79W
Board Dimension: Ø 49.2 mm
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$19.84
USD
Quantity
Web Price
1
$19.84
5
$19.57
20
$19.34
50
$19.19
125+
$18.90