text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-50E10K1-D-74-SE

VERO SE 29 Series 5000K 80 CRI min 13072 lm 37.6 V 4 SDCM Cool White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Bridgelux BXRC-50E10K1-D-74-SE - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Cool
CRI: 80
CCT: 5000K
Typical Flux: 13072lm
Efficacy-Typ: 166lm/W
Forward (Drive) Current: 2100mA
Forward Voltage: 37.6V
Power Consumption: 79W
Board Dimension: Ø 49.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$1,815.00
USD
Quantity
Web Price
50+
$18.15