text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-50E4000-F-24

VERO 18 LES (Light Emitting Surface) CoB Array 5000K 80 CRI min 4200 lm 4 SDCM

Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Cool
CRI: 80
CCT: 5000K
Flux-Typ: 4200lm
Efficacy-Typ: 136lm/W
Viewing Angle: 120°
Forward (Drive) Current: 1050mA
Forward Voltage: 29.5V
Power Consumption: 31W
Board Dimension: Ø 36.2 mm
Mounting Method: Screw Mount
Pricing Section
Stock:
40
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11.78
USD
Quantity
Web Price
1
$11.78
10
$10.73
30
$10.26
100
$9.78
250+
$9.42
Product Variant Information section