text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-50G1001-B-74

VERO 10 GEN 7 Series 5000K 90 CRI min 1281 lm 35 V 4 SDCM Cool White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Star
Color: White
Type of White: Cool
CRI: 90
CCT: 5000K
Flux-Typ: 1281lm
Efficacy-Typ: 135lm/W
Forward (Drive) Current: 270mA
Forward Voltage: 32.4V
Power Consumption: 9.5W
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$608.00
USD
Quantity
Web Price
1+
$3.04