text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-57E4001-B-74

VERO 18 GEN 7 Series 5700K 80 CRI min 5273 lm 35 V 4 SDCM Cool White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Cool
CRI: 80
CCT: 5700K
Typical Flux: 5273lm
Efficacy-Typ: 167lm/W
Forward (Drive) Current: 900mA
Forward Voltage: 35V
Power Consumption: 31.5W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$909.00
USD
Quantity
Web Price
100
$9.09
200
$7.46
300
$7.35
400+
$7.27
Product Variant Information section