text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-65C10K1-B-74

VERO 29 GEN 7 Series 6500K 70 CRI min 16256 lm 52 V 4 SDCM Cool White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Cool
CRI: 70
CCT: 6500K
Typical Flux: 16256lm
Efficacy-Typ: 174lm/W
Forward (Drive) Current: 1800mA
Forward Voltage: 52V
Power Consumption: 93.6W
Board Dimension: Ø 49.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,160.50
USD
Quantity
Web Price
50
$23.21
100
$19.12
150
$18.80
200+
$18.57
Product Variant Information section