
Manufacturer Part #
BXRE-27E1000-B-23
V10 Series 2700K 80 CRI min 1150 lm 26.5 V 3 SDCM Warm White LED Array
| |||||||||||
Mfr. Name: | Bridgelux | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:840 per Tray | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Application: | Bollard/Downlight/Retrofit Bulb/Spotlight |
Family: | V-Series Array |
Form: | Square |
Color: | White |
Type of White: | Warm |
CRI: | 80 |
CCT: | 2700K |
Flux-Typ: | 1150lm |
Efficacy-Typ: | 124lm/W |
Viewing Angle: | 120° |
Forward (Drive) Current: | 350mA |
Forward Voltage: | 26.5V |
Power Consumption: | 9.3W |
Board Dimension: | 15.8 x 15.8 mm |
Pricing Section
Stock:
0
Minimum Order:
840
Multiple Of:
840
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
840
$2.86
1,680+
$2.52
Product Variant Information section
Available Packaging
Package Qty:
840 per Tray