text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-27S4001-C-73

V18 GEN 7 Thrive™ 2700 K 95 CRI min 4387 lm 34.4 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2048
Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/Education/Hospitality/Office/Retail
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 95
CCT: 2700K
Typical Flux: 4387lm
Efficacy-Typ: 108lm/W
Viewing Angle: 120°
Forward (Drive) Current: 1170mA
Forward Voltage: 34.4V
Power Consumption: 40.2W
Board Dimension: 24 x 24 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$235.80
USD
Quantity
Web Price
20
$11.79
60
$10.12
100
$9.93
200
$9.68
400+
$9.43
Product Variant Information section