text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-30E4000-C-73

V18 GEN 7 Series 3000K 80 CRI min 6318 lm 34.8 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Typical Flux: 6318lm
Efficacy-Typ: 155lm/W
Viewing Angle: 120°
Forward (Drive) Current: 1170mA
Forward Voltage: 34.8V
Power Consumption: 40.8W
Board Dimension: 24 x 24 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
600
Multiple Of:
300
Total
$4,572.00
USD
Quantity
Web Price
1
$9.52
10
$8.70
30
$8.34
125
$7.88
300+
$7.62