text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-30G0800-A-23

V8 Series 3000K 90 CRI min 654 lm 35.6 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 654lm
Efficacy-Typ: 105lm/W
Viewing Angle: 120°
Forward (Drive) Current: 175mA
Forward Voltage: 35.6V
Power Consumption: 6.2W
Board Dimension: 12.5 x 12.5 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$1,074.00
USD
Quantity
Web Price
600
$1.79
1,200
$1.46
1,800
$1.44
2,400+
$1.43
Product Variant Information section