text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-30G1000-B-23

V10 Series 3000K 90 CRI min 983 lm 26.5 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 983lm
Efficacy-Typ: 106lm/W
Viewing Angle: 120°
Forward (Drive) Current: 350mA
Forward Voltage: 26.5V
Power Consumption: 9.3W
Board Dimension: 15.8 x 15.8 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
840
Multiple Of:
840
Total
$2,343.60
USD
Quantity
Web Price
840
$2.79
1,680+
$2.23
Product Variant Information section