text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-30G1000-C-73

V10 GEN 7 Series 3000K 90 CRI min 1554 lm 35 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 1554lm
Efficacy-Typ: 123lm/W
Forward (Drive) Current: 360mA
Forward Voltage: 35V
Power Consumption: 12.6W
Board Dimension: 13.5 x 13.5 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$1,380.00
USD
Quantity
Web Price
1
$2.76
30
$2.47
100
$2.38
300
$2.30
1,000+
$2.21