text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-30S1001-C-73

V10 GEN 7 Thrive™ 3000K 95 CRI min 1437 lm 34.4 V 3 SDCM Warm White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 95
CCT: 3000K
Flux-Typ: 1437lm
Efficacy-Typ: 116lm/W
Viewing Angle: 120°
Forward (Drive) Current: 360mA
Forward Voltage: 34.4V
Power Consumption: 12.4W
Mounting Method: Surface Mount
Pricing Section
Stock:
840
Minimum Order:
30
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$94.50
USD
Quantity
Web Price
30
$3.15
90
$2.88
300
$2.81
600
$2.77
1,200+
$2.74
Product Variant Information section