text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-35E1000-C-73

V10 GEN 7 Series 3500K 80 CRI min 1928 lm 35 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 80
CCT: 3500K
Typical Flux: 1928lm
Efficacy-Typ: 153lm/W
Forward (Drive) Current: 360mA
Forward Voltage: 35V
Power Consumption: 12.6W
Board Dimension: 13.5 x 13.5 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.26
USD
Quantity
Web Price
1
$3.26
30
$2.92
100
$2.81
300
$2.71
1,000+
$2.61
Product Variant Information section