text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-35S1001-C-73

V10 GEN 7 Thrive™ 3500K 95 CRI min 1498 lm 34.4 V 3 SDCM Warm White LED Array

Product Specification Section
Bridgelux BXRE-35S1001-C-73 - Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 95
CCT: 3500K
Typical Flux: 1498lm
Efficacy-Typ: 121lm/W
Viewing Angle: 120°
Forward (Drive) Current: 360mA
Forward Voltage: 34.4V
Power Consumption: 12.4W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
30
Multiple Of:
600
Total
$96.30
USD
Quantity
Web Price
30
$3.21
90
$3.12
150
$3.07
300
$3.02
600+
$2.93