text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-40E0400-B-23

V6 Series 4000K 80 CRI min 426 lm 9 V 3 SDCM Neutral White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Neutral
CRI: 80
CCT: 4000K
Typical Flux: 409lm
Efficacy-Typ: 130lm/W
Viewing Angle: 120°
Forward (Drive) Current: 350mA
Forward Voltage: 9V
Power Consumption: 3.1W
Board Dimension: 12.5 x 12.5 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$906.00
USD
Quantity
Web Price
600
$1.51
1,200
$1.43
1,800
$1.36
2,400
$1.29
3,000+
$1.23
Product Variant Information section