text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-40E0400-B-23

V6 Series 4000K 80 CRI min 426 lm 9 V 3 SDCM Neutral White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Neutral
CRI: 80
CCT: 4000K
Typical Flux: 409lm
Efficacy-Typ: 130lm/W
Viewing Angle: 120°
Forward (Drive) Current: 350mA
Forward Voltage: 9V
Power Consumption: 3.1W
Board Dimension: 12.5 x 12.5 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
600
Total
$708.00
USD
Quantity
Web Price
1+
$1.18