text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-40E6500-C-73

V22 GEN 7 Series 4000K 80 CRI min 12075 lm 52 V 3 SDCM Neutral White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Neutral
CRI: 80
CCT: 4000K
Flux-Typ: 12075lm
Efficacy-Typ: 161lm/W
Forward (Drive) Current: 1440mA
Forward Voltage: 52V
Power Consumption: 74.9W
Board Dimension: 28 x 28 mm
Pricing Section
Stock:
1,200
Minimum Order:
150
Multiple Of:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,208.00
USD
Quantity
Web Price
15
$14.72
300+
$12.81