text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-40G4000-C-73

V18 GEN 7 Series 4000K 90 CRI min 5598 lm 34.8 V 3 SDCM Neutral White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 1640
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Neutral
CRI: 90
CCT: 4000K
Flux-Typ: 5598lm
Efficacy-Typ: 137lm/W
Viewing Angle: 120°
Forward (Drive) Current: 1170mA
Forward Voltage: 34.8V
Power Consumption: 40.8W
Board Dimension: 24 x 24 mm
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,310.00
USD
Quantity
Web Price
300+
$8.85