text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-50G1000-B-24

V10 Series 5000K 90 CRI min 1106 lm 26.5 V 4 SDCM Cool White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Cool
CRI: 70
CCT: 5000K
Flux-Typ: 1106lm
Efficacy-Typ: 119lm/W
Viewing Angle: 120°
Forward (Drive) Current: 350mA
Forward Voltage: 26.5V
Power Consumption: 9.3W
Board Dimension: 15.8 x 15.8 mm
Pricing Section
Stock:
0
Minimum Order:
840
Multiple Of:
840
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,402.40
USD
Quantity
Web Price
840
$2.86
1,680+
$2.52
Product Variant Information section