
Manufacturer Part #
BXRE-50G4000-F-24
V18 Series 5000K 90 CRI min 3885 lm 39.5 V 4 SDCM Cool White LED Array
| |||||||||||
Mfr. Name: | Bridgelux | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Tray | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Application: | Bollard/Downlight/Retrofit Bulb/Spotlight |
Family: | V-Series Array |
Form: | Square |
Color: | White |
Type of White: | Cool |
CRI: | 90 |
CCT: | 5000K |
Flux-Typ: | 3885lm |
Efficacy-Typ: | 125lm/W |
Viewing Angle: | 120° |
Forward (Drive) Current: | 1.05A |
Forward Voltage: | 29.5V |
Power Consumption: | 31W |
Board Dimension: | 21 x 21 mm |
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
600+
$6.80
Product Variant Information section
Available Packaging
Package Qty:
600 per Tray