text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-65S4001-C-74

V18 GEN 7 Thrive™ 6500 K 95 CRI min 5205 lm 34.4 V 4 SDCM Cool White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Bridgelux BXRE-65S4001-C-74 - Technical Attributes
Attributes Table
Application: Architectural/Education/Hospitality/Office/Residential/Retail
Family: V-Series Array
Form: Square
Color: White
Type of White: Cool
CRI: 95
CCT: 6500K
Typical Flux: 5205lm
Efficacy-Typ: 129lm/W
Viewing Angle: 120°
Forward (Drive) Current: 1170mA
Forward Voltage: 34.4V
Power Consumption: 42.2W
Board Dimension: 24 x 24 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$253.00
USD
Quantity
Web Price
20
$12.65
60
$12.55
100
$12.50
200
$12.43
400+
$12.33
Product Variant Information section