text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRH-27G0600-A-73

V4 HD (Gen 7), 2700K 90CRI, 90lm/W, 600lm, 12.5mm x 12.5mm, 5.2mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRH-27G0600-A-73 - Technical Attributes
Attributes Table
Application: Accent/Architectural/Commercial/Downlight/Hospitality/Industrial/Residential/Retail/Spotlight/Track Light/Warehouse
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 2700K
Typical Flux: 604lm
Efficacy-Typ: 95lm/W
Viewing Angle: 120°
Forward (Drive) Current: 0.24A
Test Current: 175mA
Forward Voltage: 36.4V
Power Consumption: 6.4W
Board Dimension: 12.5 x 12.5 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
600
Multiple Of:
40
Total
$546.00
USD
Quantity
Web Price
40
$0.995
160
$0.95
600
$0.91
1,600
$0.88
4,000+
$0.835
Product Variant Information section