text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRH-30E0600-A-73

V4 GEN 7 Series 3000K 80 CRI min 673 lm 36.4 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Technical Attributes
Attributes Table
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Typical Flux: 673lm
Efficacy-Typ: 120lm/W
Viewing Angle: 120°
Test Current: 175mA
Forward Voltage: 36.4V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.04
USD
Quantity
Web Price
1
$1.04
40
$0.93
150
$0.895
500
$0.865
2,000+
$0.83
Product Variant Information section