text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRV-DR-1830H-1000-A-13

VESTA Series Dim to Warm 1800-3000K 95 CRI 570 lm 17V 3SDCM Warm White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 1805
Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/Entertainment/Hospitality Lighting/Medical/Retail Lighting
Family: Vesta Series
Form: Rectangular
Color: White
Type of White: Warm
CRI: 95
CCT: 3000K
Flux-Typ: 570lm
Efficacy-Typ: 96lm/W
Viewing Angle: 110°
Forward (Drive) Current: 350mA
Forward Voltage: 17V
Power Consumption: 6W
Mounting Method: Surface Mount
Pricing Section
Stock:
3
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.49
USD
Quantity
Web Price
1
$2.49
40
$2.07
125
$1.96
400
$1.85
1,250+
$1.75
Product Variant Information section