text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRV-DR-1830H-1000-B-13

VESTA Series Dim to Warm 1800-3000K 95CRI 1150lm 33.8V 3SDCM Warm White LED

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Bridgelux BXRV-DR-1830H-1000-B-13 - Technical Attributes
Attributes Table
Application: Architectural/Entertainment/Hospitality Lighting/Medical/Retail Lighting
Family: Vesta Series
Form: Rectangular
Color: White
Type of White: Warm
CRI: 95
CCT: 3000K
Typical Flux: 1150lm
Efficacy-Typ: 97lm/W
Viewing Angle: 110°
Forward (Drive) Current: 350mA
Forward Voltage: 33.8V
Power Consumption: 11.8W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
35
Multiple Of:
35
Total
$103.60
USD
Quantity
Unit Price
35
$2.96
70
$2.92
105
$2.90
140
$2.89
175+
$2.85
Product Variant Information section