text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRV-DR-1830H-3000-A-13

VESTA Series Dim to Warm 1800-3000K 95CRI 330lm 34.1V 3SDCM Warm White LED Array

Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/Entertainment/Hospitality Lighting/Medical/Retail Lighting
Family: Vesta Series
Form: Rectangular
Color: White
Type of White: Warm
CRI: 95
CCT: 3000K
Flux-Typ: 3300lm
Efficacy-Typ: 102lm/W
Viewing Angle: 110°
Forward (Drive) Current: 950mA
Forward Voltage: 34.1V
Power Consumption: 32.4W
Mounting Method: Surface Mount
Pricing Section
Stock:
16
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7.29
USD
Quantity
Web Price
1
$7.29
10
$7.01
40
$6.84
125
$6.71
400+
$6.58