text.skipToContent text.skipToNavigation

Manufacturer Part #

L150-2790502400000

LUXEON 5050 High Power LED Emitter Warm White 2700K CCT 90 CRI 24.5 V 471 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 1805
Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight
Family: 5050
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 2700K
Typical Flux: 429lm
Efficacy-Typ: 114lm/W
Viewing Angle: 116°
Forward (Drive) Current: 240mA
Test Current: 160mA
Forward Voltage: 24.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
20000
Multiple Of:
1000
Total
$6,400.00
USD
Quantity
Web Price
1+
$0.32