text.skipToContent text.skipToNavigation

Manufacturer Part #

L150-3070502400000

LUXEON 5050 High Power LED Emitter Warm White 3000K CCT 70 CRI 24.5 V 620 lm Typ

Product Specification Section
Lumileds L150-3070502400000 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight
Family: 5050
Form: Square
Color: White
Type of White: Warm
CRI: 70
CCT: 3000K
Typical Flux: 572lm
Efficacy-Typ: 152lm/W
Viewing Angle: 116°
Forward (Drive) Current: 240mA
Test Current: 160mA
Forward Voltage: 24.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
20000
Multiple Of:
1000
Total
$7,900.00
USD
Quantity
Web Price
1,000
$0.46
2,000
$0.44
4,000
$0.415
5,000+
$0.395