text.skipToContent text.skipToNavigation
Product Specification Section
Lumileds L150-4070502400000 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight
Family: 5050
Form: Square
Color: White
Type of White: Neutral
CRI: 70
CCT: 4000K
Typical Flux: 610lm
Efficacy-Typ: 156lm/W
Viewing Angle: 116°
Forward (Drive) Current: 240mA
Test Current: 160mA
Forward Voltage: 24.5V
Mounting Method: Surface Mount
Pricing Section