text.skipToContent text.skipToNavigation

Manufacturer Part #

L150-4090500600000

LUXEON 5050 High Power LED Emitter Neutral White 4000K CCT 90 CRI 6.1 V 526 lm

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight
Family: 5050
Form: Square
Color: White
Type of White: Neutral
CRI: 90
CCT: 4000K
Typical Flux: 526lm
Efficacy-Typ: 134lm/W
Viewing Angle: 116°
Forward (Drive) Current: 800mA
Test Current: 640mA
Forward Voltage: 6.1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
20000
Multiple Of:
1000
Total
$7,400.00
USD
Quantity
Web Price
1,000
$0.43
2,000
$0.41
4,000
$0.39
5,000+
$0.37