text.skipToContent text.skipToNavigation

Manufacturer Part #

L150-5070502400000

LUXEON 5050 High Power LED Emitter Cool White 5000K CCT 70 CRI 24.5 V 650 lm Typ

Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight
Family: 5050
Form: Square
Color: White
Type of White: Cool
CRI: 70
CCT: 5000K
Flux-Typ: 610lm
Efficacy-Typ: 159lm/W
Viewing Angle: 116°
Forward (Drive) Current: 240mA
Test Current: 160mA
Forward Voltage: 24.5V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$475.00
USD
Quantity
Web Price
1,000
$0.475
2,000
$0.45
4,000
$0.425
5,000
$0.405
15,000+
$0.385