text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight
Family: 5050
Form: Square
Color: White
Type of White: Cool
CRI: 70
CCT: 5700K
Flux-Typ: 650lm
Efficacy-Typ: 166lm/W
Viewing Angle: 116°
Forward (Drive) Current: 800mA
Test Current: 640mA
Forward Voltage: 6.1V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$14,700.00
USD
Quantity
Web Price
1,000
$0.92
2,000
$0.77
4,000
$0.76
5,000
$0.755
15,000+
$0.735