text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C4-30903S01FH600

LUXEON CX Plus CoB High Density S01H6 Warm White 3000 K 90 CRI 3 SDCM

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 1952
Product Specification Section
Technical Attributes
Attributes Table
Application: Downlight/Spotlight/Track Light
Family: LUXEON CoB
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Flux-Typ: 675lm
Efficacy-Typ: 103lm/W
Viewing Angle: 115°
Forward (Drive) Current: 350mA
Test Current: 175mA
Forward Voltage: 37.5V
Pricing Section
Stock:
1,080
Minimum Order:
180
Multiple Of:
180
On Order:
0
Factory Stock:Factory Stock:
0
Total
$271.80
USD
Quantity
Web Price
180
$1.51
540
$1.27
720
$1.26
1,800
$1.22
2,700+
$1.21
Product Variant Information section