text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C4-30953S02F04B0

LUXEON CX Plus CoB HD Below BBL S02H4 Warm White 3000 K 95 CRI 3 SDCM

Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
Application: Downlight/Spotlight/Track Light
Family: LUXEON CoB
Form: Square
Color: White
Type of White: Warm
CRI: 95
CCT: 3000K
Flux-Typ: 587lm
Efficacy-Typ: 94lm/W
Viewing Angle: 115°
Forward (Drive) Current: 350mA
Test Current: 175mA
Forward Voltage: 35.5V
Pricing Section
Stock:
898
Minimum Order:
178
Multiple Of:
180
On Order:
0
Factory Stock:Factory Stock:
0
Total
$297.26
USD
Quantity
Web Price
180
$1.67
540
$1.40
720
$1.39
1,800
$1.36
2,700+
$1.34