text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C4-30953S02F06B0

LUXEON CX Plus CoB HD Below BBL S02H6 Warm White 3000 K 95 CRI 3 SDCM

Mfr. Name: Lumileds
Standard Pkg:
Date Code: 1952
Product Specification Section
Technical Attributes
Attributes Table
Application: Downlight/Spotlight/Track Light
Family: LUXEON CoB
Form: Square
Color: White
Type of White: Warm
CRI: 95
CCT: 3000K
Flux-Typ: 1200lm
Efficacy-Typ: 91lm/W
Viewing Angle: 115°
Forward (Drive) Current: 700mA
Test Current: 350mA
Forward Voltage: 37.5V
Pricing Section
Stock:
696
Minimum Order:
156
Multiple Of:
180
On Order:
0
Factory Stock:Factory Stock:
0
Total
$332.28
USD
Quantity
Web Price
180
$2.13
360
$1.80
720
$1.77
900
$1.75
2,700+
$1.70