text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C4-30953S04F09B0

LUXEON CX Plus CoB HD Below BBL S04H9 Warm White 3000 K 95 CRI 3 SDCM

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
Application: Downlight/Spotlight/Track Light
Family: LUXEON CoB
Form: Square
Color: White
Type of White: Warm
CRI: 95
CCT: 3000K
Flux-Typ: 2510lm
Efficacy-Typ: 96lm/W
Viewing Angle: 115°
Forward (Drive) Current: 1.4A
Test Current: 700mA
Forward Voltage: 37.5V
Pricing Section
Stock:
1,080
Minimum Order:
180
Multiple Of:
180
On Order:
0
Factory Stock:Factory Stock:
0
Total
$613.80
USD
Quantity
Web Price
180
$3.41
360
$2.81
540
$2.78
720
$2.75
900+
$2.73
Product Variant Information section