text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C4-40903S01FH600

LUXEON CX Plus CoB Neutral White 4000K CCT 90 CRI 37.5 V 730 lm

Mfr. Name: Lumileds
Standard Pkg:
Date Code: 1952
Product Specification Section
Technical Attributes
Attributes Table
Application: Downlight/Spotlight/Track Light
Family: LUXEON CoB
Form: Square
Color: White
Type of White: Neutral
CRI: 90
CCT: 4000K
Flux-Typ: 730lm
Efficacy-Typ: 111lm/W
Viewing Angle: 115°
Forward (Drive) Current: 350mA
Test Current: 175mA
Forward Voltage: 37.5V
Pricing Section
Stock:
1,079
Minimum Order:
179
Multiple Of:
180
On Order:
0
Factory Stock:Factory Stock:
0
Total
$270.29
USD
Quantity
Web Price
180
$1.51
540
$1.27
720
$1.26
1,800
$1.22
2,700+
$1.21