text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C4-40903S04F0900

LUXEON CX Plus CoB Neutral White 4000K CCT 90 CRI 37.5 V 2890 lm

Mfr. Name: Lumileds
Standard Pkg:
Date Code: 1952
Product Specification Section
Technical Attributes
Attributes Table
Application: Downlight/Spotlight/Track Light
Family: LUXEON CoB
Form: Square
Color: White
Type of White: Neutral
CRI: 90
CCT: 4000K
Flux-Typ: 2890lm
Efficacy-Typ: 110lm/W
Viewing Angle: 115°
Forward (Drive) Current: 1.4A
Test Current: 0.7A
Forward Voltage: 37.5V
Pricing Section
Stock:
1,079
Minimum Order:
179
Multiple Of:
180
On Order:
0
Factory Stock:Factory Stock:
0
Total
$572.80
USD
Quantity
Web Price
180
$3.20
360
$2.64
540
$2.60
720
$2.58
900+
$2.56