text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-22901211E1900

LUXEON CoB G3 High Power LED Emitter Warm White 2200K CCT 90 CRI min 4165 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 2200K
Typical Flux: 4165lm
Efficacy-Typ: 100lm/W
Viewing Angle: 115°
Forward (Drive) Current: 2400mA
Test Current: 1200mA
Forward Voltage: 34.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
400
Multiple Of:
10
Total
$3,396.00
USD
Quantity
Web Price
10
$10.61
200
$8.71
300
$8.58
400+
$8.49
Product Variant Information section