text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-27801216F2300

LUXEON CoB G3 High Power LED Emitter Warm White 2700K CCT 80 CRI min 8150 lm Typ

Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Square
Color: White
Type of White: Warm
CRI: 80
CCT: 2700K
Flux-Typ: 8150lm
Efficacy-Typ: 148lm/W
Viewing Angle: 115°
Forward (Drive) Current: 3200mA
Test Current: 1600mA
Forward Voltage: 34.5V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$652.00
USD
Quantity
Web Price
1
$14.94
5
$13.96
25
$13.04
75
$12.45
200+
$11.95