text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-27901211F1900

LUXEON CoB G3 High Power LED Emitter Warm White 2700K CCT 90 CRI min 5213 lm Typ

Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 2700K
Flux-Typ: 5213lm
Efficacy-Typ: 125lm/W
Viewing Angle: 115°
Forward (Drive) Current: 2400mA
Test Current: 1200mA
Forward Voltage: 34.5V
Pricing Section
Stock:
800
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$430.00
USD
Quantity
Web Price
10+
$8.60